IA-SS6335 | |
---|---|
DigiKey Part Number | 102-4809-ND |
Manufacturer | |
Manufacturer Product Number | IA-SS6335 |
Description | AUDIO ADAPTER, 6.3, STRAIGHT, 2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Phone Jack, Stereo, 3.50mm (0.141", 1/8") To Phone Plug, Stereo, 6.35mm (0.250", 1/4") Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | IA-SS6335 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Conversion Type | Same Series | |
Gender | Female to Male | |
Convert From (Adapter End) | Phone Jack, Stereo, 3.50mm (0.141", 1/8") | |
Convert To (Adapter End) | Phone Plug, Stereo, 6.35mm (0.250", 1/4") | |
Number of Positions/Contacts | 2 Conductors | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Shielding | Unshielded | |
Body Material | Brass | |
Body Finish | Nickel | |
Insulation Color | - | |
Features | - | |
Includes | 2 pcs - 1 Connector, 1 Cover | |
Actual Diameter | 0.142" (3.60mm ID), 0.236" (6.00mm OD) | |
Contact Material - Plating | Nickel | |
Housing Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.13000 | ¥19.13 |
10 | ¥16.68200 | ¥166.82 |
25 | ¥15.96920 | ¥399.23 |
45 | ¥15.61444 | ¥702.65 |
90 | ¥14.90478 | ¥1,341.43 |
270 | ¥13.48548 | ¥3,641.08 |
450 | ¥12.42080 | ¥5,589.36 |
945 | ¥10.64639 | ¥10,060.84 |
2,430 | ¥9.93665 | ¥24,146.06 |