IA-SS3563 | |
---|---|
DigiKey Part Number | 102-4811-ND |
Manufacturer | |
Manufacturer Product Number | IA-SS3563 |
Description | AUDIO ADAPTER, 3.5, STRAIGHT, 2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Phone Jack, Stereo, 6.35mm (0.250", 1/4") To Phone Jack, Stereo, 3.50mm (0.141", 1/8") Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | IA-SS3563 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Conversion Type | Same Series | |
Gender | Female to Male | |
Convert From (Adapter End) | Phone Jack, Stereo, 6.35mm (0.250", 1/4") | |
Convert To (Adapter End) | Phone Jack, Stereo, 3.50mm (0.141", 1/8") | |
Number of Positions/Contacts | 2 Conductors | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Shielding | Unshielded | |
Body Material | Brass | |
Body Finish | Nickel | |
Insulation Color | - | |
Features | - | |
Includes | 2 pcs - 1 Connector, 1 Cover | |
Actual Diameter | 0.126" (3.20mm ID), 0.142" (3.60mm OD) | |
Contact Material - Plating | Nickel | |
Housing Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.84000 | ¥21.84 |
10 | ¥19.80200 | ¥198.02 |
45 | ¥18.31889 | ¥824.35 |
90 | ¥17.44589 | ¥1,570.13 |
270 | ¥15.26537 | ¥4,121.65 |
540 | ¥14.82919 | ¥8,007.76 |
1,035 | ¥12.64849 | ¥13,091.19 |
2,520 | ¥11.77615 | ¥29,675.90 |