Barrel Connector Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Conversion Type | Gender | Convert From (Adapter End) | Convert To (Adapter End) | Number of Positions/Contacts | Mounting Type | Mounting Feature | Shielding | Body Material | Body Finish | Insulation Color | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
760 In Stock | 1 : ¥15.02000 Bag | - | Bag | Active | Same Series | Female to Male | Phone Jack, Mono, 6.35mm (0.250", 1/4") | Phone Plug, Mono, 3.50mm (0.141", 1/8") | 2 Conductors | Free Hanging (In-Line) | - | Unshielded | Brass | Nickel | - | - | ||
1,671 In Stock | 1 : ¥19.13000 Bag | - | Bag | Active | Same Series | Female to Male | Phone Jack, Stereo, 3.50mm (0.141", 1/8") | Phone Plug, Stereo, 6.35mm (0.250", 1/4") | 2 Conductors | Free Hanging (In-Line) | - | Unshielded | Brass | Nickel | - | - | ||
189 In Stock | 1 : ¥12.64000 Bag | - | Bag | Active | Same Series | Female to Male | Phone Jack, Mono, 3.50mm (0.141", 1/8") | Phone Plug, Mono, 6.35mm (0.250", 1/4") | 2 Conductors | Free Hanging (In-Line) | - | Unshielded | Brass | Nickel | - | - | ||
368 In Stock | 1 : ¥19.13000 Bag | - | Bag | Active | Same Series | Female to Male | Phone Jack, Mono, 3.50mm (0.141", 1/8") | Phone Plug, Mono, 6.35mm (0.250", 1/4") | 2 Conductors | Free Hanging (In-Line) | - | Unshielded | Brass | Nickel | - | - | ||
84 In Stock | 1 : ¥47.53000 Bulk | - | Bulk | Active | Between Series | Female to Male | Phone Plug, Mono, 6.35mm (0.250", 1/4") | Phono (RCA) Jack | 2 Conductors | Free Hanging (In-Line) | - | Unshielded | Brass | Nickel | - | - |