IA-MM6335 | |
---|---|
DigiKey Part Number | 102-4802-ND |
Manufacturer | |
Manufacturer Product Number | IA-MM6335 |
Description | AUDIO ADAPTER, 6.3, STRAIGHT, 2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Phone Jack, Mono, 3.50mm (0.141", 1/8") To Phone Plug, Mono, 6.35mm (0.250", 1/4") Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | IA-MM6335 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Conversion Type | Same Series | |
Gender | Female to Male | |
Convert From (Adapter End) | Phone Jack, Mono, 3.50mm (0.141", 1/8") | |
Convert To (Adapter End) | Phone Plug, Mono, 6.35mm (0.250", 1/4") | |
Number of Positions/Contacts | 2 Conductors | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Shielding | Unshielded | |
Body Material | Brass | |
Body Finish | Nickel | |
Insulation Color | - | |
Features | - | |
Includes | 2 pcs - 1 Connector, 1 Cover | |
Actual Diameter | 0.142" (3.60mm ID), 0.236" (6.00mm OD) | |
Contact Material - Plating | Nickel | |
Housing Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥11.02600 | ¥110.26 |
45 | ¥10.32244 | ¥464.51 |
90 | ¥9.85356 | ¥886.82 |
270 | ¥8.91556 | ¥2,407.20 |
540 | ¥8.26119 | ¥4,461.04 |