SJ-3552B-MSMT-TR-67 | |
---|---|
DigiKey Part Number | 102-6038-2-ND - Tape & Reel (TR) 102-6038-1-ND - Cut Tape (CT) 102-6038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ-3552B-MSMT-TR-67 |
Description | STEREO JACK, IP67, 3.5, 6 CONDUC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack 5 Conductor (TRRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ-3552B-MSMT-TR-67 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | 5 Conductor (TRRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 5 Conductors, 6 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Board Cutout, Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | IP67 | |
Insulation Color | - | |
Operating Temperature | -30°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | 2 pcs - 1 Connector, 1 O-Ring | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Contact Material | Copper Alloy, Titanium (Ti) | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.11000 | ¥37.11 |
10 | ¥33.70100 | ¥337.01 |
25 | ¥31.92320 | ¥798.08 |
50 | ¥31.18080 | ¥1,559.04 |
100 | ¥29.69650 | ¥2,969.65 |
250 | ¥25.98404 | ¥6,496.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥29.64437 | ¥17,786.62 |
1,200 | ¥25.28490 | ¥30,341.88 |
1,800 | ¥24.41304 | ¥43,943.47 |
3,000 | ¥23.54112 | ¥70,623.36 |