Audio Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,192 In Stock | 1 : ¥7.06000 Bag | - | Bag | Active | Phone Jack | Female | Mono | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.142" (3.60mm) | 2 Conductors, 3 Contacts | Single Switch | Through Hole, Right Angle | Solder Eyelet(s) | Unshielded | - | - | - | ||
2,226 In Stock | 1 : ¥7.96000 Cut Tape (CT) 1,000 : ¥5.14763 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Phone Jack | Female | Stereo (4 Conductor, TRRS) | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.142" (3.60mm) | 4 Conductors, 4 Contacts | Does Not Contain Switch | Surface Mount, Right Angle | Solder | Unshielded | Board Guide | - | -25°C ~ 85°C | |||
15,115 In Stock | 1 : ¥9.61000 Cut Tape (CT) 1,000 : ¥5.30682 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Phone Jack | Female | Stereo (4 Conductor, TRRS) | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.142" (3.60mm) | 4 Conductors, 6 Contacts | Two Switches | Through Hole, Right Angle | Solder | Unshielded | - | Black | -40°C ~ 105°C |