4243-0 | |
---|---|
DigiKey Part Number | 501-1126-ND |
Manufacturer | |
Manufacturer Product Number | 4243-0 |
Description | CONN BIND POST DL KNURL BLK/RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard, Dual Knurled Black, Red Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard, Dual | |
Head Style | Knurled | |
Termination | Threaded and Turret | |
Termination Thread | 8-32 | |
Current Rating (Amps) | 15 A | |
Material - Body | Brass | |
Plating - Body | Tin | |
Color | Black, Red | |
Cross Hole Diameter | 0.100" (2.54mm) | |
Head Size | 0.440" OD (11.18mm) | |
Material - Insulation | Polycarbonate (PC) | |
Nut Material | Brass | |
Nut Plating | - | |
Panel Thickness | 0.062" ~ 0.250" (1.57mm ~ 6.35mm) | |
Voltage Rating | 30VAC/60VDC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.87000 | ¥92.87 |
25 | ¥91.06000 | ¥2,276.50 |