111-0703-001 | |
---|---|
DigiKey Part Number | J10126-ND |
Manufacturer | |
Manufacturer Product Number | 111-0703-001 |
Description | CONN BIND POST KNURLED BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Knurled Black Nickel |
Datasheet | Datasheet |
EDA/CAD Models | 111-0703-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Head Style | Knurled | |
Termination | Threaded | |
Termination Thread | 6-32 | |
Current Rating (Amps) | 15 A | |
Material - Body | Brass | |
Plating - Body | Nickel | |
Color | Black | |
Cross Hole Diameter | 0.086" (2.18mm) | |
Head Size | 0.423" OD x 0.719" L (10.74mm x 18.26mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Nut Material | - | |
Nut Plating | Nickel | |
Panel Thickness | 0.313" (7.95mm) | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.67000 | ¥43.67 |
10 | ¥39.65200 | ¥396.52 |
25 | ¥37.56000 | ¥939.00 |
50 | ¥36.68500 | ¥1,834.25 |
100 | ¥34.93800 | ¥3,493.80 |
300 | ¥30.57083 | ¥9,171.25 |
500 | ¥29.69742 | ¥14,848.71 |
1,000 | ¥25.33020 | ¥25,330.20 |
2,500 | ¥23.58326 | ¥58,958.15 |