Backshells and Cable Clamps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Cable Opening | Diameter - Outside | Shell Size - Insert | Thread Size | Cable Exit | Material | Plating | Shielding | Color | Features | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 Marketplace | Unavailable | Bag | Active | Cable Clamp | 0.325" ~ 0.634" (8.25mm ~ 16.10mm) | - | 19 | M28x1 | 180° | Aluminum | Cadmium Nickel | Unshielded | Olive Drab | Clamp Screws, Strain Relief | - | |||
0 Marketplace | Active | Bag | Active | Cable Clamp | 0.283" ~ 0.614" (7.19mm ~ 15.60mm) | 1.406" (35.71mm) | 17 | M25x1 | 180° | Aluminum | Cadmium Nickel | Unshielded | Olive Drab | Clamp Screws, Detented, Self-Locking, Strain Relief | - | |||
0 Marketplace | Active | Bag | Active | Cable Clamp | 0.418" ~ 0.853" (10.62mm ~ 21.67mm) | 1.889" (47.98mm) | 25 | M37x1 | 180° | Aluminum | Cadmium Nickel | Unshielded | Olive Drab | Clamp Screws, Detented, Self-Locking, Strain Relief | - | |||
0 Marketplace | Unavailable | Bag | Active | Cable Clamp | 0.098" ~ 0.234" (2.49mm ~ 5.94mm) | 0.858" (21.79mm) | 9 | M12x1 | 180° | Aluminum | Cadmium Nickel | Unshielded | Olive Drab | Clamp Screws, Detented, Self-Locking, Strain Relief | - | |||
0 Marketplace | Unavailable | Bag | Active | Cable Clamp | 0.190" ~ 0.328" (4.83mm ~ 8.33mm) | - | 13 | M18x1 | 180° | Aluminum | Cadmium Nickel | Unshielded | Olive Drab | Clamp Screws, Strain Relief | - | |||
0 Marketplace | Active | Bag | Active | Cable Clamp | 0.283" ~ 0.614" (7.19mm ~ 15.60mm) | - | 17 | M25x1 | 180° | Aluminum | Cadmium Nickel | Unshielded | Olive Drab | Clamp Screws, Strain Relief | - | |||
0 Marketplace | Unavailable | Bag | Active | Cable Clamp | 0.381" ~ 0.823" (9.68mm ~ 20.90mm) | - | 23 | M34x1 | 180° | Aluminum | Electroless Nickel | Unshielded | Silver | Clamp Screws, Strain Relief | - | |||
0 Marketplace | Active | Bag | Active | Cable Clamp | 0.098" ~ 0.234" (2.49mm ~ 5.94mm) | - | 9 | M12x1 | 180° | Aluminum | Electroless Nickel | Unshielded | Silver | Clamp Screws, Strain Relief | - | |||
0 Marketplace | Active | Bag | Active | Cable Clamp | 0.343" ~ 0.698" (8.71mm ~ 17.73mm) | - | 21 | M31x1 | 180° | Aluminum | Electroless Nickel | Unshielded | Silver | Clamp Screws, Strain Relief | - | |||
0 Marketplace | Active | Bag | Active | Cable Clamp | 0.325" ~ 0.634" (8.25mm ~ 16.10mm) | 1.516" (38.50mm) | 19 | M28x1 | 180° | Aluminum | Cadmium Nickel | Unshielded | Olive Drab | Clamp Screws, Detented, Self-Locking, Strain Relief | - | |||
0 Marketplace | Active | Bag | Active | Cable Clamp | 0.418" ~ 0.853" (10.62mm ~ 21.67mm) | 1.889" (47.98mm) | 25 | M37x1 | 180° | Aluminum | Electroless Nickel | Unshielded | Silver | Clamp Screws, Detented, Self-Locking, Strain Relief | - | |||
0 Marketplace | Active | Bag | Active | Cable Clamp | 0.098" ~ 0.234" (2.49mm ~ 5.94mm) | - | 9 | M12x1 | 180° | Aluminum | Cadmium Nickel | Unshielded | Olive Drab | Clamp Screws, Strain Relief | - | |||
0 Marketplace | Active | Bag | Active | Cable Clamp | 0.343" ~ 0.698" (8.71mm ~ 17.73mm) | - | 21 | M31x1 | 180° | Aluminum | Cadmium Nickel | Unshielded | Olive Drab | Clamp Screws, Strain Relief | - | |||
0 Marketplace | Active | Bag | Active | Cable Clamp | 0.381" ~ 0.823" (9.68mm ~ 20.90mm) | - | 23 | M34x1 | 180° | Aluminum | Cadmium Nickel | Unshielded | Olive Drab | Clamp Screws, Strain Relief | - | |||
0 Marketplace | Active | Bag | Active | Cable Clamp | 0.153" ~ 0.234" (3.89mm ~ 5.94mm) | 0.984" (25.00mm) | 11 | M15x1 | 180° | Aluminum | Electroless Nickel | Unshielded | Silver | Clamp Screws, Detented, Self-Locking, Strain Relief | - | |||
0 Marketplace | Active | Bag | Active | Cable Clamp | 0.260" ~ 0.457" (6.60mm ~ 11.61mm) | - | 15 | M22x1 | 180° | Aluminum | Electroless Nickel | Unshielded | Silver | Clamp Screws, Strain Relief | - | |||
0 Marketplace | Unavailable | Bag | Active | Cable Clamp | 0.153" ~ 0.234" (3.89mm ~ 5.94mm) | - | 11 | M15x1 | 180° | Aluminum | Cadmium Nickel | Unshielded | Olive Drab | Clamp Screws, Strain Relief | - | |||
0 Marketplace | Active | Bag | Active | Cable Clamp | 0.260" ~ 0.457" (6.60mm ~ 11.61mm) | - | 15 | M22x1 | 180° | Aluminum | Cadmium Nickel | Unshielded | Olive Drab | Clamp Screws, Strain Relief | - | |||
0 Marketplace | Unavailable | Bag | Active | Cable Clamp | 0.381" ~ 0.823" (9.68mm ~ 20.90mm) | 1.768" (44.91mm) | 23 | M34x1 | 180° | Aluminum | Cadmium Nickel | Unshielded | Olive Drab | Clamp Screws, Detented, Self-Locking, Strain Relief | - | |||
0 Marketplace | Active | Bag | Active | Cable Clamp | 0.260" ~ 0.457" (6.60mm ~ 11.61mm) | 1.279" (32.49mm) | 15 | M22x1 | 180° | Aluminum | Electroless Nickel | Unshielded | Silver | Clamp Screws, Detented, Self-Locking, Strain Relief | - | |||
0 Marketplace | Active | Bag | Active | Cable Clamp | 0.190" ~ 0.328" (4.83mm ~ 8.33mm) | 1.157" (29.39mm) | 13 | M18x1 | 180° | Aluminum | Cadmium Nickel | Unshielded | Olive Drab | Clamp Screws, Detented, Self-Locking, Strain Relief | - | |||
0 Marketplace | Unavailable | Bag | Active | Cable Clamp | 0.190" ~ 0.328" (4.83mm ~ 8.33mm) | 1.157" (29.39mm) | 13 | M18x1 | 180° | Aluminum | Electroless Nickel | Unshielded | Silver | Clamp Screws, Detented, Self-Locking, Strain Relief | - | |||
0 Marketplace | Active | Bag | Active | Cable Clamp | 0.098" ~ 0.234" (2.49mm ~ 5.94mm) | 0.858" (21.79mm) | 9 | M12x1 | 180° | Aluminum | Electroless Nickel | Unshielded | Silver | Clamp Screws, Detented, Self-Locking, Strain Relief | - | |||
0 Marketplace | Active | Bag | Active | Cable Clamp | 0.153" ~ 0.234" (3.89mm ~ 5.94mm) | 0.984" (25.00mm) | 11 | M15x1 | 180° | Aluminum | Cadmium Nickel | Unshielded | Olive Drab | Clamp Screws, Detented, Self-Locking, Strain Relief | - |