M85049/38S9W | |
---|---|
DigiKey Part Number | 1792-M85049/38S9W-ND |
Manufacturer | |
Manufacturer Product Number | M85049/38S9W |
Description | CONN CABLE CLAMP SZ9 OLIVE M12 |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp M12x1 9 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.098" ~ 0.234" (2.49mm ~ 5.94mm) | |
Diameter - Outside | 0.858" (21.79mm) | |
Shell Size - Insert | 9 | |
Thread Size | M12x1 | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Cadmium Nickel | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Clamp Screws, Detented, Self-Locking, Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |