M85049/38S13N | |
---|---|
DigiKey Part Number | 1792-M85049/38S13N-ND |
Manufacturer | |
Manufacturer Product Number | M85049/38S13N |
Description | CONN CABLE CLAMP SZ13 SILVER M18 |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp M18x1 13 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.190" ~ 0.328" (4.83mm ~ 8.33mm) | |
Diameter - Outside | 1.157" (29.39mm) | |
Shell Size - Insert | 13 | |
Thread Size | M18x1 | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Clamp Screws, Detented, Self-Locking, Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |