5223955-2

DigiKey Part Number
A97882-ND
Manufacturer
Manufacturer Product Number
5223955-2
Description
CONN RCPT BLADE PWR 3POS PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Connector Receptacle, Female Blade Sockets Through Hole Gray Blade Power
Datasheet
 Datasheet
EDA/CAD Models
5223955-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
Backplane
Connector Type
Receptacle, Female Blade Sockets
Connector Style
Blade Power
Number of Positions
3
Number of Positions Loaded
All
Pitch
-
Number of Rows
1
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
3 Power
Features
-
Contact Finish
Gold or Gold-Palladium
Contact Finish Thickness
-
Color
Gray
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
48V
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.86000¥53.86
10¥47.21500¥472.15
25¥45.98160¥1,149.54
60¥44.99250¥2,699.55
120¥42.27300¥5,072.76
300¥42.02543¥12,607.63
540¥39.30626¥21,225.38
1,020¥35.10368¥35,805.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.