5188232-1 | |
---|---|
DigiKey Part Number | A144343-ND |
Manufacturer | |
Manufacturer Product Number | 5188232-1 |
Description | CONN HEADER 55POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 55 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5188232-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | C 11 | |
Number of Positions | 55 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | Backplane | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 500Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Board Guide | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.89000 | ¥51.89 |
21 | ¥45.45476 | ¥954.55 |
42 | ¥44.26262 | ¥1,859.03 |
63 | ¥43.31127 | ¥2,728.61 |
105 | ¥40.69400 | ¥4,272.87 |
252 | ¥40.45575 | ¥10,194.85 |
504 | ¥37.83808 | ¥19,070.39 |
1,008 | ¥33.79247 | ¥34,062.81 |
2,520 | ¥31.41270 | ¥79,160.00 |