5106081-1 | |
---|---|
DigiKey Part Number | A97851-ND |
Manufacturer | |
Manufacturer Product Number | 5106081-1 |
Description | CONN HEADER 77POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 77 (55 + 22 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5106081-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | C 11 | |
Number of Positions | 77 (55 + 22 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | Backplane | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 500Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Board Guide | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.09000 | ¥116.09 |
21 | ¥104.99190 | ¥2,204.83 |
42 | ¥102.21405 | ¥4,292.99 |
63 | ¥98.32476 | ¥6,194.46 |
105 | ¥91.10305 | ¥9,565.82 |
252 | ¥90.54762 | ¥22,818.00 |
504 | ¥87.21450 | ¥43,956.11 |
1,008 | ¥77.77096 | ¥78,393.13 |