EBTF-6-12-2.0-S-RA-1

DigiKey Part Number
SAM14994-ND
Manufacturer
Manufacturer Product Number
EBTF-6-12-2.0-S-RA-1
Description
CONN RCPT EXAMAX 144POS PCB
Customer Reference
Detailed Description
144 Connector Receptacle, Female Blade Sockets Through Hole, Right Angle Black ExaMax®
Datasheet
 Datasheet
EDA/CAD Models
EBTF-6-12-2.0-S-RA-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Usage
Backplane
Connector Type
Receptacle, Female Blade Sockets
Connector Style
ExaMax®
Number of Positions
144
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
-
Number of Columns
12
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
4.2A per Contact
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
-
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥480.52000¥480.52
10¥440.96500¥4,409.65
25¥424.00680¥10,600.17
40¥409.87250¥16,394.90
80¥387.25950¥30,980.76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.