EBTM-4-10-2.0-S-VT-1 | |
---|---|
DigiKey Part Number | SAM14997-ND |
Manufacturer | |
Manufacturer Product Number | EBTM-4-10-2.0-S-VT-1 |
Description | CONN HEADER EXAMAX 80POS PCB |
Customer Reference | |
Detailed Description | 80 Connector Header, Male Blades Through Hole Black ExaMax® |
Datasheet | Datasheet |
EDA/CAD Models | EBTM-4-10-2.0-S-VT-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Blades | |
Connector Style | ExaMax® | |
Number of Positions | 80 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | 10 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 4.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥231.19000 | ¥231.19 |
10 | ¥202.41300 | ¥2,024.13 |
25 | ¥193.66600 | ¥4,841.65 |
40 | ¥187.41950 | ¥7,496.78 |
80 | ¥181.17188 | ¥14,493.75 |
230 | ¥171.17622 | ¥39,370.53 |
440 | ¥166.17839 | ¥73,118.49 |