RVPX-JE208EM2 | |
---|---|
DigiKey Part Number | 1178-RVPX-JE208EM2-ND |
Manufacturer | |
Manufacturer Product Number | RVPX-JE208EM2 |
Description | VITA 46 EVOLUTION 1&2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 72 Connector Receptacle, Female Blade Sockets Through Hole VITA 46 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | VITA 46 | |
Number of Positions | 72 | |
Number of Positions Loaded | All | |
Pitch | 0.071" (1.80mm) | |
Number of Rows | 9 | |
Number of Columns | 8 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | - | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥373.45000 | ¥373.45 |
10 | ¥311.47700 | ¥3,114.77 |
25 | ¥292.01560 | ¥7,300.39 |
40 | ¥278.19575 | ¥11,127.83 |
80 | ¥259.43588 | ¥20,754.87 |
230 | ¥234.22270 | ¥53,871.22 |