Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Usage | Connector Type | Connector Style | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Number of Columns | Mounting Type | Termination | Contact Layout, Typical | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
750 In Stock | 1 : ¥112.72000 Tube | Tube | Active | Backplane | Header, Male Pins and Blades | High Speed | 60 | All | 0.098" (2.50mm) | 4 | 10 | Through Hole | Press-Fit | 40 Signal, 20 Ground | - | Gold | 30.0µin (0.76µm) | - | |||
0 In Stock Check Lead Time | 400 : ¥65.45615 Tube | Tube | Active | Backplane | Header, Male Pins and Blades | High Speed | 60 | All | 0.098" (2.50mm) | 4 | 10 | Through Hole | Press-Fit | 40 Signal, 20 Ground | - | Gold | 30.0µin (0.76µm) | - | |||
0 In Stock Check Lead Time | 4,000 : ¥59.72658 Tube | Tube | Active | Backplane | Header, Male Pins and Blades | High Speed | 60 | All | 0.098" (2.50mm) | 4 | 10 | Through Hole | Press-Fit | 40 Signal, 20 Ground | - | Gold | 30.0µin (0.76µm) | - | |||
28 In Stock | 1 : ¥310.91000 Tube | Tube | Active | Backplane | Header, Male Pins and Blades | High Speed | 60 | All | 0.098" (2.50mm) | 4 | 10 | Board Edge, Through Hole, Right Angle | Press-Fit | 40 Signal, 20 Ground | - | Gold | 30.0µin (0.76µm) | - | |||
93 In Stock | 1 : ¥86.61000 Tube | Tube | Active | Backplane | Header, Male Pins and Blades | High Speed | 60 | All | 0.098" (2.50mm) | 4 | 10 | Through Hole | Press-Fit | 40 Signal, 20 Ground | - | Gold | 30.0µin (0.76µm) | - | |||
0 In Stock Check Lead Time | 400 : ¥78.92783 Tube | Tube | Active | Backplane | Header, Male Pins and Blades | High Speed | 60 | All | 0.098" (2.50mm) | 4 | 10 | Through Hole | Press-Fit | 40 Signal, 20 Ground | - | Gold | 30.0µin (0.76µm) | - |