6469076-1 | |
---|---|
DigiKey Part Number | A123258-ND |
Manufacturer | |
Manufacturer Product Number | 6469076-1 |
Description | CONN HEADER HIGH SPEED 60POS PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Connector Header, Male Pins and Blades Through Hole High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 6469076-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | High Speed | |
Number of Positions | 60 | |
Number of Positions Loaded | All | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 4 | |
Number of Columns | 10 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 40 Signal, 20 Ground | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Current Rating (Amps) | 0.700A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 105°C | |
Voltage Rating | 250V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.61000 | ¥86.61 |
20 | ¥78.32950 | ¥1,566.59 |
40 | ¥76.25675 | ¥3,050.27 |
60 | ¥73.35600 | ¥4,401.36 |
100 | ¥67.96820 | ¥6,796.82 |
260 | ¥67.55373 | ¥17,563.97 |
500 | ¥65.06714 | ¥32,533.57 |
1,000 | ¥58.02164 | ¥58,021.64 |