17250951102

DigiKey Part Number
1195-3023-ND
Manufacturer
Manufacturer Product Number
17250951102
Description
CONN RECEPT 95POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
95 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
17250951102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle, Female Sockets
Connector Style
B 19
Number of Positions
95
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Connector Usage
CompactPCI J3, VME PO
Contact Finish
Gold
Contact Finish Thickness
-
Current Rating (Amps)
1 A
Voltage Rating
-
Operating Temperature
-55°C ~ 125°C
Features
Upper Shield
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥105.58000¥105.58
13¥93.60462¥1,216.86
26¥90.00462¥2,340.12
52¥86.40500¥4,493.06
104¥81.60471¥8,486.89
260¥74.40450¥19,345.17
507¥69.60408¥35,289.27
1,001¥63.84374¥63,907.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.