17211101102 | |
---|---|
DigiKey Part Number | 1195-3018-ND |
Manufacturer | |
Manufacturer Product Number | 17211101102 |
Description | CONN RECEPT 110POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 17211101102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | A 22 | |
Number of Positions | 110 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | CompactPCI J1/J4 | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1 A | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Upper Shield |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.73000 | ¥106.73 |
10 | ¥94.59300 | ¥945.93 |
30 | ¥90.95100 | ¥2,728.53 |
50 | ¥87.31300 | ¥4,365.65 |
100 | ¥82.46260 | ¥8,246.26 |
250 | ¥75.18672 | ¥18,796.68 |
500 | ¥70.33602 | ¥35,168.01 |
1,000 | ¥64.51511 | ¥64,515.11 |