17700001001 | |
---|---|
DigiKey Part Number | 17700001001-ND |
Manufacturer | |
Manufacturer Product Number | 17700001001 |
Description | CONN SHROUD AB22 154POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 154 Position Shroud for Male Pins Connector AB 22 |
Datasheet | Datasheet |
EDA/CAD Models | 17700001001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Shroud for Male Pins | |
Connector Style | AB 22 | |
Number of Positions | 154 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 7 | |
Mounting Type | - | |
Connector Usage | - | |
Features | - | |
Color | - | |
Note | Contacts Not Included |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.45000 | ¥36.45 |
20 | ¥33.12650 | ¥662.53 |
40 | ¥31.37575 | ¥1,255.03 |
60 | ¥30.64717 | ¥1,838.83 |
100 | ¥29.18750 | ¥2,918.75 |
260 | ¥25.53912 | ¥6,640.17 |
500 | ¥24.80938 | ¥12,404.69 |
1,000 | ¥21.16094 | ¥21,160.94 |
2,500 | ¥19.70156 | ¥49,253.90 |