17011542604 | |
---|---|
DigiKey Part Number | 1195-5253-ND |
Manufacturer | |
Manufacturer Product Number | 17011542604 |
Description | CONN HEADER 154POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17011542604 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | A 22 | |
Number of Positions | 154 (110 + 44 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | CompactPCI | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1 A | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Board Guide |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.19000 | ¥170.19 |
10 | ¥147.46500 | ¥1,474.65 |
30 | ¥139.76933 | ¥4,193.08 |
50 | ¥137.74420 | ¥6,887.21 |
100 | ¥121.53960 | ¥12,153.96 |
250 | ¥113.43684 | ¥28,359.21 |
500 | ¥111.00592 | ¥55,502.96 |