Hard Metric, Standard
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Connector Style | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Mounting Type | Termination | Connector Usage | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,609 In Stock | 1 : ¥124.87000 Tube | Tube | Active | Receptacle, Female Sockets | A 22 | 110 | All | 0.079" (2.00mm) | 5 | Through Hole | Press-Fit | Backplane | Gold | 30.0µin (0.76µm) | |||
279 In Stock | 1 : ¥76.19000 Tube | Tube | Active | Header, Male Pins | A 22 | 110 | All | 0.079" (2.00mm) | 5 | Through Hole | Press-Fit | Backplane | Gold | 30.0µin (0.76µm) | |||
956 In Stock | 1 : ¥130.54000 Tube | Tube | Active | Header, Male Pins | B 25 | 125 | All | 0.079" (2.00mm) | 5 | Through Hole | Press-Fit | Backplane | Gold | 30.0µin (0.76µm) | |||
470 In Stock | 1 : ¥84.23000 Tube | Tube | Active | Header, Male Pins | A 22 | 110 | All | 0.079" (2.00mm) | 5 | Through Hole | Press-Fit | Backplane | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1 : ¥122.49000 Tube | Tube | Active | Receptacle, Female Sockets | A 22 | 110 | All | 0.079" (2.00mm) | 5 | Board Edge, Through Hole, Right Angle | Press-Fit | - | Gold | 30.0µin (0.76µm) | |||
10 In Stock | 1 : ¥74.96000 Tube | Tube | Active | Header, Male Pins | A 22 | 110 | All | 0.079" (2.00mm) | 5 | Through Hole | Press-Fit | Backplane | Gold or Gold-Palladium | - |