5106165-1

DigiKey Part Number
A97853-ND
Manufacturer
Manufacturer Product Number
5106165-1
Description
CONN HEADER 125POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
125 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
5106165-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Type
Header, Male Pins
Connector Style
B 25
Number of Positions
125
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
Backplane
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Current Rating (Amps)
1.5 A
Voltage Rating
500Vrms
Operating Temperature
-55°C ~ 125°C
Features
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥130.54000¥130.54
10¥127.84300¥1,278.43
30¥124.44133¥3,733.24
50¥118.32140¥5,916.07
100¥106.76190¥10,676.19
250¥106.08184¥26,520.46
500¥92.48148¥46,240.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.