17011101201 | |
---|---|
DigiKey Part Number | 1195-5243-ND |
Manufacturer | |
Manufacturer Product Number | 17011101201 |
Description | CONN HEADER 110POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17011101201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | A 22 | |
Number of Positions | 110 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | Backplane | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1 A | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.96000 | ¥74.96 |
10 | ¥67.45200 | ¥674.52 |
30 | ¥63.54400 | ¥1,906.32 |
50 | ¥61.91500 | ¥3,095.75 |
100 | ¥60.28620 | ¥6,028.62 |
250 | ¥53.76896 | ¥13,442.24 |
500 | ¥50.51016 | ¥25,255.08 |
1,000 | ¥44.64442 | ¥44,644.42 |