17041101201 | |
---|---|
DigiKey Part Number | 1195-5259-ND |
Manufacturer | |
Manufacturer Product Number | 17041101201 |
Description | CONN HEADER 110POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17041101201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | B 22 | |
Number of Positions | 110 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | Backplane-to-Daughtercard | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1 A | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.23000 | ¥73.23 |
11 | ¥65.91000 | ¥725.01 |
33 | ¥62.09091 | ¥2,049.00 |
55 | ¥60.49727 | ¥3,327.35 |
110 | ¥58.90536 | ¥6,479.59 |
253 | ¥52.53755 | ¥13,292.00 |
506 | ¥49.35342 | ¥24,972.83 |
1,001 | ¥43.62203 | ¥43,665.65 |