PCN10A-50P-2.54DS(72) | |
---|---|
DigiKey Part Number | H124243-ND |
Manufacturer | |
Manufacturer Product Number | PCN10A-50P-2.54DS(72) |
Description | CONN DIN HDR 50POS PCB RA GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PCN10A-50P-2.54DS(72) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 50 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.14000 | ¥57.14 |
20 | ¥51.63950 | ¥1,032.79 |
40 | ¥47.59625 | ¥1,903.85 |
80 | ¥45.21550 | ¥3,617.24 |
240 | ¥40.45621 | ¥9,709.49 |
440 | ¥38.07632 | ¥16,753.58 |
960 | ¥33.31684 | ¥31,984.17 |
2,400 | ¥31.65102 | ¥75,962.45 |