PCN10-50S-2.54DSA(72) | |
---|---|
DigiKey Part Number | H124231-ND |
Manufacturer | |
Manufacturer Product Number | PCN10-50S-2.54DSA(72) |
Description | CONN DIN RCPT 50POS PCB GOLD |
Customer Reference | |
Detailed Description | 50 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PCN10-50S-2.54DSA(72) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 50 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.29000 | ¥69.29 |
10 | ¥62.61600 | ¥626.16 |
30 | ¥59.15433 | ¥1,774.63 |
60 | ¥57.71217 | ¥3,462.73 |
90 | ¥54.82600 | ¥4,934.34 |
240 | ¥49.05496 | ¥11,773.19 |
450 | ¥46.16938 | ¥20,776.22 |
960 | ¥40.39814 | ¥38,782.21 |