PCN10HD-50P-2.54DSA(72) | |
---|---|
DigiKey Part Number | H124296-ND |
Manufacturer | |
Manufacturer Product Number | PCN10HD-50P-2.54DSA(72) |
Description | CONN DIN HDR 50POS PCB GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PCN10HD-50P-2.54DSA(72) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 50 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.04000 | ¥58.04 |
20 | ¥52.24700 | ¥1,044.94 |
40 | ¥47.95550 | ¥1,918.22 |
80 | ¥46.69325 | ¥3,735.46 |
240 | ¥44.43558 | ¥10,664.54 |