650945-5 | |
---|---|
DigiKey Part Number | A1255-ND |
Manufacturer | |
Manufacturer Product Number | 650945-5 |
Description | CONN DIN PLUG 96POS PCB RA GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 650945-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.12000 | ¥53.12 |
10 | ¥46.50700 | ¥465.07 |
30 | ¥45.29200 | ¥1,358.76 |
60 | ¥44.31767 | ¥2,659.06 |
120 | ¥41.63933 | ¥4,996.72 |
270 | ¥41.39600 | ¥11,176.92 |
510 | ¥38.71733 | ¥19,745.84 |
1,020 | ¥34.57774 | ¥35,269.29 |
2,520 | ¥32.14271 | ¥80,999.63 |