925486-1 | |
---|---|
DigiKey Part Number | A29054-ND |
Manufacturer | |
Manufacturer Product Number | 925486-1 |
Description | CONN RCPT HSG DIN 41612 96POS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 96 Position Housing for Female Sockets Connector Free Hanging (In-Line) DIN 41612, Type C |
Datasheet | Datasheet |
EDA/CAD Models | 925486-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | DIN 41612, Type C | |
Number of Positions | 96 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.23000 | ¥67.23 |
10 | ¥58.60600 | ¥586.06 |
25 | ¥57.06560 | ¥1,426.64 |
50 | ¥55.52220 | ¥2,776.11 |
224 | ¥52.12906 | ¥11,676.91 |
448 | ¥51.82058 | ¥23,215.62 |
672 | ¥48.73603 | ¥32,750.61 |
1,120 | ¥43.49221 | ¥48,711.28 |