533236-4 | |
---|---|
DigiKey Part Number | A29058-ND |
Manufacturer | |
Manufacturer Product Number | 533236-4 |
Description | CONN SHROUD DIN 41612 96POS GRY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 96 Position Shroud for Male Pins Connector Gray Through Hole DIN 41612, Type C, Type R |
Datasheet | Datasheet |
EDA/CAD Models | 533236-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Shroud for Male Pins | |
Connector Style | DIN 41612, Type C, Type R | |
Number of Positions | 96 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Mounting Type | Through Hole | |
Connector Usage | - | |
Features | - | |
Color | Gray | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.17000 | ¥17.17 |
10 | ¥15.33600 | ¥153.36 |
28 | ¥15.25357 | ¥427.10 |
56 | ¥15.09875 | ¥845.53 |
112 | ¥13.85321 | ¥1,551.56 |
252 | ¥13.77536 | ¥3,471.39 |
504 | ¥12.53018 | ¥6,315.21 |
1,008 | ¥11.20710 | ¥11,296.76 |
2,520 | ¥10.35104 | ¥26,084.62 |