86093967814755ELF | |
---|---|
DigiKey Part Number | 609-5412-ND |
Manufacturer | |
Manufacturer Product Number | 86093967814755ELF |
Description | CONN DIN HDR 96POS PCB GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 86093967814755ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.39000 | ¥29.39 |
16 | ¥26.70125 | ¥427.22 |
32 | ¥25.29031 | ¥809.29 |
48 | ¥24.70375 | ¥1,185.78 |
80 | ¥23.52638 | ¥1,882.11 |
240 | ¥20.58571 | ¥4,940.57 |
448 | ¥19.99768 | ¥8,958.96 |
960 | ¥17.05680 | ¥16,374.53 |
2,400 | ¥15.88044 | ¥38,113.06 |