02011602101 | |
---|---|
DigiKey Part Number | 1195-1023-ND |
Manufacturer | |
Manufacturer Product Number | 02011602101 |
Description | CONN DIN HDR 160POS PCB RA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 160 (96 + 64 Ground) Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 02011602101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 160 (96 + 64 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 5 | |
Style | - | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥199.58000 | ¥199.58 |
10 | ¥174.74600 | ¥1,747.46 |
25 | ¥167.19760 | ¥4,179.94 |
50 | ¥161.80540 | ¥8,090.27 |
100 | ¥156.41160 | ¥15,641.16 |
250 | ¥147.78172 | ¥36,945.43 |
500 | ¥143.46700 | ¥71,733.50 |