02050000004 | |
---|---|
DigiKey Part Number | 1195-1032-ND |
Manufacturer | |
Manufacturer Product Number | 02050000004 |
Description | CONN RCPT HSG HAR-BUS 160POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 160 Position Housing for Female Sockets Connector Free Hanging (In-Line) har-bus® 64 |
Datasheet | Datasheet |
EDA/CAD Models | 02050000004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | har-bus® 64 | |
Number of Positions | 160 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 5 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | - | |
Note | Contacts Not Included |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.93000 | ¥131.93 |
20 | ¥116.90350 | ¥2,338.07 |
40 | ¥112.40650 | ¥4,496.26 |
60 | ¥107.91100 | ¥6,474.66 |
100 | ¥101.91570 | ¥10,191.57 |
260 | ¥92.92331 | ¥24,160.06 |
500 | ¥86.92820 | ¥43,464.10 |
1,000 | ¥79.73411 | ¥79,734.11 |