02050002513 | |
---|---|
DigiKey Part Number | 1195-1035-ND |
Manufacturer | |
Manufacturer Product Number | 02050002513 |
Description | CONTACT SOCKET SIGNAL 20-28AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Signal Socket 20-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 02050002513 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-28 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥6.69900 | ¥66.99 |
25 | ¥6.42680 | ¥160.67 |
50 | ¥6.28880 | ¥314.44 |
100 | ¥6.01530 | ¥601.53 |
250 | ¥5.46804 | ¥1,367.01 |
500 | ¥4.92128 | ¥2,460.64 |
1,000 | ¥4.37451 | ¥4,374.51 |
3,000 | ¥3.96443 | ¥11,893.29 |