Automotive Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
241 In Stock | 1 : ¥41.30000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPST-NO (1 Form A) | 60 A | 110VDC - Max | 7.8 VDC | 1.2 VDC | 15 ms | 15 ms | Magnetic Blowout, Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
316 In Stock | 1 : ¥41.74000 Tray | Tray | Active | Non Latching | 66.7 mA | 24VDC | SPST-NO (1 Form A) | 60 A | 110VDC - Max | 15.6 VDC | 2.4 VDC | 15 ms | 15 ms | Magnetic Blowout, Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
213 In Stock | 1 : ¥41.74000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPST-NO (1 Form A) | 60 A | 110VDC - Max | 7.8 VDC | 1.2 VDC | 15 ms | 15 ms | Diode, Sealed - Fully, Magnetic Blowout | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
305 In Stock | 1 : ¥42.37000 Tray | Tray | Active | Non Latching | 66.7 mA | 24VDC | SPST-NO (1 Form A) | 60 A | 110VDC - Max | 15.6 VDC | 2.4 VDC | 15 ms | 15 ms | Magnetic Blowout, Resistor, Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
291 In Stock | 1 : ¥45.05000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 60 A | 110VDC - Max | 7.8 VDC | 1.2 VDC | 15 ms | 15 ms | Magnetic Blowout, Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
612 In Stock | 1 : ¥45.50000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 60 A | 110VDC - Max | 7.8 VDC | 1.2 VDC | 15 ms | 15 ms | Diode, Sealed - Fully, Magnetic Blowout | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
315 In Stock | 1 : ¥45.50000 Tray | Tray | Active | Non Latching | 66.7 mA | 24VDC | SPDT (1 Form C) | 60 A | 110VDC - Max | 15.6 VDC | 2.4 VDC | 15 ms | 15 ms | Magnetic Blowout, Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
317 In Stock | 1 : ¥46.12000 Tray | Tray | Active | Non Latching | 66.7 mA | 24VDC | SPDT (1 Form C) | 60 A | 110VDC - Max | 15.6 VDC | 2.4 VDC | 15 ms | 15 ms | Diode, Sealed - Fully, Magnetic Blowout | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
290 In Stock | 1 : ¥46.12000 Tray | Tray | Active | Non Latching | 66.7 mA | 24VDC | SPDT (1 Form C) | 60 A | 110VDC - Max | 15.6 VDC | 2.4 VDC | 15 ms | 15 ms | Magnetic Blowout, Resistor, Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
309 In Stock | 1 : ¥59.35000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPST-NO (1 Form A) | 60 A | 110VDC - Max | 7.8 VDC | 1.2 VDC | 15 ms | 15 ms | Magnetic Blowout, Resistor, Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
329 In Stock | 1 : ¥60.24000 Tray | Tray | Active | Non Latching | 66.7 mA | 24VDC | SPST-NO (1 Form A) | 60 A | 110VDC - Max | 15.6 VDC | 2.4 VDC | 15 ms | 15 ms | Diode, Sealed - Fully, Magnetic Blowout | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
313 In Stock | 1 : ¥64.80000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 60 A | 110VDC - Max | 7.8 VDC | 1.2 VDC | 15 ms | 15 ms | Magnetic Blowout, Resistor, Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 320 : ¥38.13316 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPST-NO (1 Form A) | 60 A | 110VDC - Max | 7.8 VDC | 1.2 VDC | 15 ms | 15 ms | Magnetic Blowout | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 320 : ¥38.56641 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPST-NO (1 Form A) | 60 A | 110VDC - Max | 7.8 VDC | 1.2 VDC | 15 ms | 15 ms | Magnetic Blowout, Resistor | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 320 : ¥38.56641 Tray | Tray | Active | Non Latching | 66.7 mA | 24VDC | SPST-NO (1 Form A) | 60 A | 110VDC - Max | 15.6 VDC | 2.4 VDC | 15 ms | 15 ms | Magnetic Blowout | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 320 : ¥38.56641 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPST-NO (1 Form A) | 60 A | 110VDC - Max | 7.8 VDC | 1.2 VDC | 15 ms | 15 ms | Diode, Magnetic Blowout | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 320 : ¥39.14431 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPST-NO (1 Form A) | 60 A | 110VDC - Max | 7.8 VDC | 1.2 VDC | 15 ms | 15 ms | Magnetic Blowout, Sealed - Fully | Chassis Mount | PC Pin | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 320 : ¥39.14431 Tray | Tray | Active | Non Latching | 66.7 mA | 24VDC | SPST-NO (1 Form A) | 60 A | 110VDC - Max | 15.6 VDC | 2.4 VDC | 15 ms | 15 ms | Diode, Magnetic Blowout | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 320 : ¥39.14431 Tray | Tray | Active | Non Latching | 66.7 mA | 24VDC | SPST-NO (1 Form A) | 60 A | 110VDC - Max | 15.6 VDC | 2.4 VDC | 15 ms | 15 ms | Magnetic Blowout, Resistor | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 320 : ¥39.57756 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPST-NO (1 Form A) | 60 A | 110VDC - Max | 7.8 VDC | 1.2 VDC | 15 ms | 15 ms | Diode, Sealed - Fully, Magnetic Blowout | Chassis Mount | PC Pin | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 320 : ¥39.57756 Tray | Tray | Active | Non Latching | 66.7 mA | 24VDC | SPST-NO (1 Form A) | 60 A | 110VDC - Max | 15.6 VDC | 2.4 VDC | 15 ms | 15 ms | Magnetic Blowout, Sealed - Fully | Chassis Mount | PC Pin | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 320 : ¥39.57756 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPST-NO (1 Form A) | 60 A | 110VDC - Max | 7.8 VDC | 1.2 VDC | 15 ms | 15 ms | Magnetic Blowout, Resistor, Sealed - Fully | Chassis Mount | PC Pin | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 320 : ¥40.15519 Tray | Tray | Active | Non Latching | 66.7 mA | 24VDC | SPST-NO (1 Form A) | 60 A | 110VDC - Max | 15.6 VDC | 2.4 VDC | 15 ms | 15 ms | Magnetic Blowout, Resistor, Sealed - Fully | Chassis Mount | PC Pin | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 320 : ¥40.15519 Tray | Tray | Active | Non Latching | 66.7 mA | 24VDC | SPST-NO (1 Form A) | 60 A | 110VDC - Max | 15.6 VDC | 2.4 VDC | 15 ms | 15 ms | Diode, Sealed - Fully, Magnetic Blowout | Chassis Mount | PC Pin | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 320 : ¥41.74425 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 60 A | 110VDC - Max | 7.8 VDC | 1.2 VDC | 15 ms | 15 ms | Magnetic Blowout | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C |