A2KM1ASP12VDC1.6 | |
---|---|
DigiKey Part Number | 2449-A2KM1ASP12VDC1.6-ND |
Manufacturer | |
Manufacturer Product Number | A2KM1ASP12VDC1.6 |
Description | RELAY AUTOMOTIVE SPST 120A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 60 A | |
Switching Voltage | 110VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Features | Magnetic Blowout, Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
320 | ¥39.14431 | ¥12,526.18 |