A2KM1CSQ12VDC1.6D | |
---|---|
DigiKey Part Number | 2449-A2KM1CSQ12VDC1.6D-ND |
Manufacturer | |
Manufacturer Product Number | A2KM1CSQ12VDC1.6D |
Description | RELAY AUTOMOTIVE SPDT 120A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 60 A | |
Switching Voltage | 110VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Features | Diode, Sealed - Fully, Magnetic Blowout | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.50000 | ¥45.50 |
20 | ¥42.69400 | ¥853.88 |
40 | ¥36.05275 | ¥1,442.11 |
80 | ¥34.15563 | ¥2,732.45 |
240 | ¥33.40704 | ¥8,017.69 |