Automotive Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,922 In Stock | 1 : ¥11.44000 Tube | Tube | Active | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) | 25 A | 20VDC - Max | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 105°C | |||
2,850 In Stock | 1 : ¥13.41000 Tray | Tray | Active | Non Latching | 47.2 mA | 12VDC | SPDT (1 Form C) | 25 A | 24VDC - Max | 6.9 VDC | 1.5 VDC | 3 ms | 1.5 ms | Sealed - Epoxy | Through Hole | PC Pin | -40°C ~ 105°C | |||
2,197 In Stock | 1 : ¥14.93000 Tube | Tube | Active | Non Latching | 41.7 mA | 24VDC | SPDT (1 Form C) | 20 A | 380VAC, 75VDC - Max | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
18,749 In Stock | 1 : ¥15.19000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
25,048 In Stock | 1 : ¥15.55000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Resistor, Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
14,304 In Stock | 1 : ¥15.73000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
3,969 In Stock | 1 : ¥21.45000 Bag | - | Bag | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 7.8 VDC | 1.8 VDC | 7 ms | 2 ms | - | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | ||
16,488 In Stock | 1 : ¥21.63000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
1,767 In Stock | 1 : ¥21.63000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 125°C | |||
1,812 In Stock | 1 : ¥22.08000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Resistor, Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
2,184 In Stock | 1 : ¥22.34000 Tube | - | Tube | Active | Non Latching | 125 mA | 12VDC | SPDT (1 Form C) | 30 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 10 ms | 7 ms | Diode, Sealed - Fully | Socketable | Plug In, Quick Connect - Multiple Sizes | -40°C ~ 125°C | ||
1,574 In Stock | 1 : ¥22.34000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Diode, Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
1,066 In Stock | 1 : ¥22.34000 Tube | - | Tube | Active | Non Latching | 143 mA | 12VDC | SPDT (1 Form C) | 30 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 10 ms | 7 ms | Resistor, Sealed - Fully | Socketable | Plug In, Quick Connect - Multiple Sizes | -40°C ~ 125°C | ||
4,966 In Stock | 1 : ¥22.52000 Bulk | - | Bulk | Active | Non Latching | 150 mA | 12VDC | SPDT (1 Form C) | - | 75VDC - Max | 7.8 VDC | 1.8 VDC | 7 ms | 2 ms | Resistor, Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | ||
3,950 In Stock | 1 : ¥22.52000 Box | - | Box | Active | Non Latching | 150.9 mA | 12VDC | SPDT (1 Form C) | - | 75VDC - Max | 7.8 VDC | 1.8 VDC | 7 ms | 2 ms | Resistor, Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | ||
2,790 In Stock | 1 : ¥22.52000 Bag | - | Bag | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 7.8 VDC | 1.8 VDC | 7 ms | 2 ms | Diode, Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | ||
2,308 In Stock | 1 : ¥22.52000 Bulk | - | Bulk | Active | Non Latching | 133 mA | 12VDC | SPDT (1 Form C) | - | 75VDC - Max | 7.8 VDC | 1.8 VDC | 7 ms | 2 ms | Diode, Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | ||
398 In Stock | 1 : ¥22.52000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 50 A | 75VDC - Max | 7.8 VDC | 1.2 VDC | 10 ms | 10 ms | Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
645 In Stock | 1 : ¥22.97000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 50 A | 75VDC - Max | 7.8 VDC | 1.2 VDC | 10 ms | 10 ms | Diode, Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
5,699 In Stock | 1 : ¥23.42000 Bulk | Bulk | Active | Non Latching | 134 mA | 12VDC | SPDT (1 Form C) | 40 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 15 ms | 15 ms | Resistor, Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 85°C | |||
5,634 In Stock | 1 : ¥23.42000 Tube | Tube | Active | Non Latching | 66.7 mA | 12VDC | SPDT (1 Form C) | 20 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 85°C | |||
6,261 In Stock | 1 : ¥23.60000 Tube | Tube | Active | Non Latching | 75 mA | 12VDC | SPDT (1 Form C) | 30 A | 16VDC - Max | 6.5 VDC | 0.9 VDC | 2.5 ms | 3 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 125°C | |||
989 In Stock | 1 : ¥23.60000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 50 A | 75VDC - Max | 7.8 VDC | 1.2 VDC | 10 ms | 10 ms | Diode, Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
955 In Stock | 1 : ¥24.94000 Box | Box | Active | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) | 20 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
4,946 In Stock | 1 : ¥25.12000 Bulk | Bulk | Active | Non Latching | 117 mA | 12VDC | SPDT (1 Form C) | 40 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 15 ms | 15 ms | Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 85°C |