CB1AH-P-12V

DigiKey Part Number
255-2177-ND
Manufacturer
Manufacturer Product Number
CB1AH-P-12V
Description
RELAY AUTOMOTIVE SPST 70A 12V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
CB1AH-P-12V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
Coil Type
Non Latching
Coil Current
117 mA
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
70 A
Switching Voltage
14VDC - Nom
Must Operate Voltage
7 VDC
Must Release Voltage
1.2 VDC
Operate Time
15 ms
Release Time
15 ms
Features
Sealed - Fully
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy, Cadmium Free
Coil Power
1.4W
Coil Resistance
103 Ohms
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.05000¥29.05
10¥27.21700¥272.17
25¥24.19440¥604.86
50¥22.98400¥1,149.20
100¥21.77470¥2,177.47
250¥19.35544¥4,838.86
500¥18.14572¥9,072.86
1,000¥16.93600¥16,936.00
5,000¥16.33114¥81,655.70
Manufacturers Standard Package