AZ9871-1A-12DET | |
---|---|
DigiKey Part Number | 3385-AZ9871-1A-12DET-ND |
Manufacturer | |
Manufacturer Product Number | AZ9871-1A-12DET |
Description | RELAY AUTOMOTIVE SPST 30A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 47.2 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 24VDC - Max | |
Must Operate Voltage | 6.9 VDC | |
Must Release Voltage | 1.5 VDC | |
Operate Time | 3 ms | |
Release Time | 1.5 ms | |
Features | Sealed - Epoxy | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 567mW | |
Coil Resistance | 254 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.96000 | ¥12.96 |
10 | ¥12.19200 | ¥121.92 |
25 | ¥10.83320 | ¥270.83 |
40 | ¥10.29250 | ¥411.70 |
100 | ¥9.74990 | ¥974.99 |
300 | ¥8.66660 | ¥2,599.98 |
500 | ¥8.12494 | ¥4,062.47 |
1,000 | ¥7.58328 | ¥7,583.28 |
4,900 | ¥7.31245 | ¥35,831.00 |