A31ASP24VDC2R | |
---|---|
DigiKey Part Number | 2449-A31ASP24VDC2R-ND |
Manufacturer | |
Manufacturer Product Number | A31ASP24VDC2R |
Description | RELAY AUTOMOTIVE SPST 80A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 75 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Resistor, Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Coil Power | 1.8W | |
Coil Resistance | 320 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.75000 | ¥35.75 |
20 | ¥33.51450 | ¥670.29 |
40 | ¥28.30100 | ¥1,132.04 |
80 | ¥26.81275 | ¥2,145.02 |
240 | ¥23.83333 | ¥5,720.00 |
440 | ¥22.34359 | ¥9,831.18 |
960 | ¥20.85406 | ¥20,019.90 |