AZ983-1A-12DE | |
---|---|
DigiKey Part Number | 3385-AZ983-1A-12DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ983-1A-12DE |
Description | RELAY AUTOMOTIVE SPST 80A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 150 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Sealed - Epoxy | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.8W | |
Coil Resistance | 80 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.68000 | ¥39.68 |
10 | ¥37.17200 | ¥371.72 |
25 | ¥33.04120 | ¥826.03 |
40 | ¥31.38750 | ¥1,255.50 |
100 | ¥29.73520 | ¥2,973.52 |
300 | ¥26.43153 | ¥7,929.46 |
500 | ¥24.77958 | ¥12,389.79 |
1,000 | ¥23.12768 | ¥23,127.68 |