ASJ-171B-M-WP

DigiKey Part Number
2057-ASJ-171B-M-WP-ND
Manufacturer
Manufacturer Product Number
ASJ-171B-M-WP
Description
AUDIO JACK, WATERPROOF
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
ASJ-171B-M-WP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (4 Conductor, TRRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
4 Conductors, 4 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Through Hole, Right Angle
Termination
Solder
Shielding
Unshielded
Features
Board Guide, Cover
Insulation Color
Black
Operating Temperature
-20°C ~ 70°C
Voltage - Rated
30VDC
Current Rating (Amps)
500 mA
Mating Length/Depth
-
Contact Material - Plating
-
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Phosphor Bronze
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.23000¥29.23
10¥22.30600¥223.06
25¥20.09440¥502.36
40¥19.06325¥762.53
80¥17.65725¥1,412.58
230¥15.75961¥3,624.71
440¥14.72616¥6,479.51
945¥13.62454¥12,875.19
2,400¥12.43502¥29,844.05
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.