MJ-3523-SMT-TR

DigiKey Part Number
CP-3523MJTR-ND - Tape & Reel (TR)
CP-3523MJCT-ND - Cut Tape (CT)
CP-3523MJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MJ-3523-SMT-TR
Description
CONN JACK MONO 3.5MM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
MJ-3523-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
-
Contact Material - Plating
Silver
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polyamide (PA6T), Nylon 6T
Contact Material
Brass; Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.29000¥8.29
10¥7.02800¥70.28
25¥6.74200¥168.55
50¥6.59900¥329.95
100¥6.31170¥631.17
250¥5.73800¥1,434.50
500¥5.16414¥2,582.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.59043¥4,590.43
2,000¥4.30350¥8,607.00
3,000¥4.16004¥12,480.12
5,000¥4.01660¥20,083.00
10,000¥3.81577¥38,157.70
Manufacturers Standard Package