54-00082 | |
---|---|
DigiKey Part Number | 839-1412-ND |
Manufacturer | |
Manufacturer Product Number | 54-00082 |
Description | CONN JACK PNL MNT 3.5MM 4CON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | 54-00082 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 4 Conductors, 4 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Mounting Hardware | |
Insulation Color | Black | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 30VDC | |
Current Rating (Amps) | 300 mA | |
Mating Length/Depth | - | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Body Color | Silver | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Housing Material | Brass | |
Contact Material | Phosphor Brass | |
Cable Opening | - | |
Panel Hole Size | 0.362" ~ 0.413" (9.20mm ~ 10.50mm) | |
Thread Size | M9x0.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥18.71000 | ¥187.10 |
25 | ¥17.91040 | ¥447.76 |
50 | ¥17.51320 | ¥875.66 |
100 | ¥16.71680 | ¥1,671.68 |
250 | ¥15.12444 | ¥3,781.11 |
500 | ¥13.93040 | ¥6,965.20 |
1,000 | ¥11.94034 | ¥11,940.34 |
2,500 | ¥11.14432 | ¥27,860.80 |