5177986-8 | |
---|---|
DigiKey Part Number | A99201TR-ND - Tape & Reel (TR) A99201CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5177986-8 |
Description | CONN PLUG 160POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5177986-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 160 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 9mm, 13mm, 17mm | |
Height Above Board | 0.191" (4.85mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.13000 | ¥96.13 |
10 | ¥86.93100 | ¥869.31 |
25 | ¥84.62680 | ¥2,115.67 |
50 | ¥81.40880 | ¥4,070.44 |
100 | ¥75.42900 | ¥7,542.90 |
250 | ¥74.96924 | ¥18,742.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
650 | ¥72.20958 | ¥46,936.23 |