Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Flat Top | |
Lens Size | 3mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
50 | ¥5.85220 | ¥292.61 |
100 | ¥3.83400 | ¥383.40 |
1,000 | ¥3.02660 | ¥3,026.60 |
2,000 | ¥2.82487 | ¥5,649.74 |
5,000 | ¥2.72398 | ¥13,619.90 |
10,000 | ¥2.68363 | ¥26,836.30 |
25,000 | ¥2.62309 | ¥65,577.25 |